Takachi Electric Industrial Aluminium Enclosure, 94 x 199 x 140mm
- RS Stock No.:
- 251-1597
- Mfr. Part No.:
- EXP20-9-14SG
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)**
MYR276.44
Temporarily out of stock - back order for despatch 15/03/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR276.44 |
**price indicative
- RS Stock No.:
- 251-1597
- Mfr. Part No.:
- EXP20-9-14SG
- Manufacturer:
- Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Takachi Electric Industrial | |
Body Material | Aluminium | |
External Length | 140 mm | |
External Height | 94 mm | |
External Width | 199 mm | |
External Dimensions | 94 x 199 x 140mm | |
Range | EXP | |
Select all | ||
---|---|---|
Manufacturer Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 140 mm | ||
External Height 94 mm | ||
External Width 199 mm | ||
External Dimensions 94 x 199 x 140mm | ||
Range EXP | ||
Related links
- Takachi Electric Industrial Aluminium Enclosure, 94 x 199 x 140mm
- Takachi Electric Industrial Aluminium Enclosure, 56 x 199 x 140mm
- Takachi Electric Industrial Aluminium Enclosure, 74 x 199 x 140mm
- Takachi Electric Industrial Aluminium Enclosure, 119 x 199 x 140mm
- Takachi Electric Industrial Aluminium Enclosure, 94 x 199 x 245mm
- Takachi Electric Industrial Aluminium Enclosure, 94 x 199 x 300mm
- Takachi Electric Industrial Aluminium Enclosure, 94 x 199 x 192mm
- Takachi Electric Industrial Aluminium Enclosure, 119 x 199 x 300mm