Takachi Electric Industrial Aluminium Enclosure, 119 x 199 x 245mm

Subtotal (1 unit)*

MYR367.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR367.23

*price indicative

RS Stock No.:
251-1563
Mfr. Part No.:
EXP20-12-25BB
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

245 mm

External Height

119 mm

External Width

199 mm

External Dimensions

119 x 199 x 245mm

Range

EXP

COO (Country of Origin):
JP
The Takachi Electric Industrial EXP20 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.

Black body and frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing

Related links