Takachi Electric Industrial Aluminium Enclosure, 71 x 116 x 130mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-1507
Mfr. Part No.:
EXP12-7-13BB
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

130 mm

External Height

71 mm

External Width

116 mm

External Dimensions

71 x 116 x 130mm

Range

EXP

COO (Country of Origin):
JP
The Takachi Electric Industrial EXP12 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.

Black body and frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing