Recently searched

    Takachi Electric Industrial Aluminium Enclosure, 56 x 116 x 130mm

    Subtotal (1 unit)**

    MYR180.66

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18/03/2025, delivery within 6 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR180.66

    **price indicative

    RS Stock No.:
    251-1499
    Mfr. Part No.:
    EXP12-6-13SN
    Manufacturer:
    Takachi Electric Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Takachi Electric Industrial

    Body Material

    Aluminium

    External Length

    130 mm

    External Height

    56 mm

    External Width

    116 mm

    External Dimensions

    56 x 116 x 130mm

    Range

    EXP

    Related links