Takachi Electric Industrial Aluminium Heat Sink Case, 102 x 232 x 153mm

Subtotal (1 unit)*

MYR493.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR493.62

*price indicative

RS Stock No.:
251-1442
Mfr. Part No.:
EXH23-10-15SS
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

153 mm

External Height

102 mm

External Width

232 mm

External Dimensions

102 x 232 x 153mm

Range

EXH

COO (Country of Origin):
JP
The Takachi Electric Industrial EXH series is an aluminium enclosure with a highly efficient heat-sink top cover. Suitable to be used as fan less PC, power amplifier, and power supply box where heat dissipation is required. Wide range, 30 different sizes available.

Each heat-sink fin has a waved surface construction for maximum cooling performance
Heat-sink plates can be customized with our high speed CNC machines
Pin shaped heat-sink fin can be customized for better cooling performance
Selectable in 58 different sizes and 2 different color combinations
Grooves for M3 sliding nut are built into the heat-sink top cover and bottom frame

Related links