Takachi Electric Industrial Extruded Aluminium Enclosure, 77 x 232 x 273mm
- RS Stock No.:
- 251-1304
- Mfr. Part No.:
- EX23-10-27BB
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR586.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR586.94 |
*price indicative
- RS Stock No.:
- 251-1304
- Mfr. Part No.:
- EX23-10-27BB
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Extruded Aluminium | |
| External Length | 232 mm | |
| External Height | 102 mm | |
| External Width | 232 mm | |
| External Dimensions | 77 x 232 x 273mm | |
| Range | EX | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Extruded Aluminium | ||
External Length 232 mm | ||
External Height 102 mm | ||
External Width 232 mm | ||
External Dimensions 77 x 232 x 273mm | ||
Range EX | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.
Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available
Related links
- Takachi Electric Industrial Extruded Aluminium Enclosure, 77 x 232 x 273mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 77 x 232 x 153mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 77 x 232 x 213mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 77 x 232 x 333mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 77 x 232 x 273mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 102 x 232 x 273mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 52 x 232 x 273mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 52 x 232 x 153mm
