Takachi Electric Industrial Extruded Aluminium Enclosure, 61.5 x 186.5 x 125mm
- RS Stock No.:
- 251-1283
- Mfr. Part No.:
- EX19-6-13SS
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)**
MYR311.19
Temporarily out of stock - back order for despatch 14/08/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR311.19 |
**price indicative
- RS Stock No.:
- 251-1283
- Mfr. Part No.:
- EX19-6-13SS
- Manufacturer:
- Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Takachi Electric Industrial | |
Body Material | Extruded Aluminium | |
External Length | 186.5 mm | |
External Height | 61.5 mm | |
External Width | 186.5 mm | |
External Dimensions | 61.5 x 186.5 x 125mm | |
Range | EX | |
Select all | ||
---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Extruded Aluminium | ||
External Length 186.5 mm | ||
External Height 61.5 mm | ||
External Width 186.5 mm | ||
External Dimensions 61.5 x 186.5 x 125mm | ||
Range EX | ||
Related links
- Takachi Electric Industrial Extruded Aluminium Enclosure, 61.5 x 186.5 x 125mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 106.5 x 186.5 x 125mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 43.5 x 186.5 x 125mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 61.5 x 186.5 x 285mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 61.5 x 186.5 x 230mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 61.5 x 186.5 x 177mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 81.5 x 186.5 x 125mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 61.5 x 186.5 x 125mm