Takachi Electric Industrial Extruded Aluminium Enclosure, 31 x 106 x 119mm

Subtotal (1 unit)*

MYR169.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR169.59

*price indicative

RS Stock No.:
251-1218
Mfr. Part No.:
EX11-3-12BB
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Extruded Aluminium

External Length

106 mm

External Height

31 mm

External Width

106 mm

External Dimensions

31 x 106 x 119mm

Range

EX

COO (Country of Origin):
JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.

Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available

Related links