Takachi Electric Industrial Aluminium Enclosure, 354.8 x 482.6 x 3mm
- RS Stock No.:
- 251-1210
- Mfr. Part No.:
- AP-355S
- Manufacturer:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-1210
- Mfr. Part No.:
- AP-355S
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 482.6 mm | |
| External Height | 354.8 mm | |
| External Width | 354.8 mm | |
| External Dimensions | 354.8 x 482.6 x 3mm | |
| Range | AP | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 482.6 mm | ||
External Height 354.8 mm | ||
External Width 354.8 mm | ||
External Dimensions 354.8 x 482.6 x 3mm | ||
Range AP | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial designed standard aluminium panel for 19 inch rack with easy customization. Rack is available from 1U to 8U and 8 sizes ,both in silver and black with hairline brushed & anodized finish.
Standard aluminium panel available for 19 inch rack
Extruded aluminium panel available with reinforced rib for 19 inch rack
CNC machining service is available from just 1 pc with a short lead time
Low-cost digital inkjet printing service is available for your customized front panel
Extruded aluminium panel available with reinforced rib for 19 inch rack
CNC machining service is available from just 1 pc with a short lead time
Low-cost digital inkjet printing service is available for your customized front panel
