Molex Die Cast Aluminium Enclosure, 407 x 313 x 157mm

Bulk discount available

Subtotal (1 unit)*

MYR1,176.02

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR1,176.02
10 - 24MYR1,138.36
25 - 49MYR1,119.62
50 +MYR1,081.94

*price indicative

RS Stock No.:
250-2136
Mfr. Part No.:
936040042
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Body Material

Die Cast Aluminium

External Length

407 mm

External Height

157 mm

External Width

313 mm

External Dimensions

407 x 313 x 157mm

Range

GWconnect Enclosure

COO (Country of Origin):
CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.

Operating temperature range -40°C to +125°C
With external mounting flange

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links