Molex Die Cast Aluminium Enclosure, 252 x 215 x 91mm

Bulk discount available

Subtotal (1 unit)*

MYR392.32

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR392.32
10 - 99MYR379.74
100 - 249MYR364.04
250 - 499MYR348.34
500 +MYR329.54

*price indicative

RS Stock No.:
250-2131
Mfr. Part No.:
936040032
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Body Material

Die Cast Aluminium

External Length

252 mm

External Height

91 mm

External Width

215 mm

External Dimensions

252 x 215 x 91mm

Range

GWconnect Enclosure

COO (Country of Origin):
CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.

Operating temperature range -40°C to +125°C
With external mounting flange

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links