Hammond Polycarbonate Enclosure, 60 x 35 x 22mm
- RS Stock No.:
- 248-1159
- Distrelec Article No.:
- 303-01-754
- Mfr. Part No.:
- 1551WHGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
MYR33.81
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33.81 |
*price indicative
- RS Stock No.:
- 248-1159
- Distrelec Article No.:
- 303-01-754
- Mfr. Part No.:
- 1551WHGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| External Length | 60 mm | |
| External Height | 22 mm | |
| External Width | 35 mm | |
| External Dimensions | 60 x 35 x 22mm | |
| Range | 1551W | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 60 mm | ||
External Height 22 mm | ||
External Width 35 mm | ||
External Dimensions 60 x 35 x 22mm | ||
Range 1551W | ||
- COO (Country of Origin):
- CA
The Hammond 1551 W series watertight polycarbonate miniature enclosure ideally suited for mounting small printed circuit boards. It is suitable for outdoor use. It has satin texture finish.
Molded from robust polycarbonate
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
Related links
- Hammond Polycarbonate Enclosure, 60 x 35 x 22mm
- Hammond Polycarbonate Enclosure, 60 x 60 x 22mm
- Hammond 1551 Series Grey ABS Enclosure Flanged 60 x 35 x 20mm
- Hammond 1551 Series Grey ABS Enclosure Grey Lid, 60 x 35 x 20mm
- Hammond 1551 Series Black ABS Enclosure Flanged 60 x 35 x 15mm
- Hammond 1551 Series Black ABS Enclosure Flanged 60 x 35 x 20mm
- Hammond 1551 Series Grey ABS Enclosure Flanged 60 x 35 x 15mm
- Hammond 1551 Series Blue ABS Enclosure Blue Lid, 60 x 35 x 15mm
