Bulk discount available
Subtotal (1 unit)*
MYR121.95
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR121.95 |
| 5 + | MYR100.38 |
*price indicative
- RS Stock No.:
- 238-4059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| External Length | 209.7 mm | |
| External Height | 45.1 mm | |
| External Width | 139.8 mm | |
| External Dimensions | 45.1 x 139.8 x 209.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
External Length 209.7 mm | ||
External Height 45.1 mm | ||
External Width 139.8 mm | ||
External Dimensions 45.1 x 139.8 x 209.7mm | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure
Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP65 rating, lid manufactured with a recess for membrane keypads and overlays. The IP65 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.
Features and Benefits
- Made of polycarbonate plastic giving you a sturdy reliable product that has excellent chemical resistance and extremely high impact strength
- Light grey in colour
- Mounting: internal wall mount
- Protection against liquids and solid objects with an IP65 rating
Applications
Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO Polycarbonate Enclosure, 45.1 x 139.8 x 209.7mm
- RS PRO ABS Enclosure, 45.1 x 139.8 x 209.7mm
- RS PRO Polycarbonate Enclosure 139.8 x 209.7 x 60.1mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Flanged 209.7 x 139.8 x
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Clear Lid, 209.7 x 139.8 x 60mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Flanged 209.7 x 139.8 x 45.1mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Light Grey Lid, 209.7 x 139.8 x 60mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure IK08 209.7 x 139.8 x 75mm

