Bulk discount available
Subtotal (1 unit)*
MYR15.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR15.09 |
| 5 + | MYR12.41 |
*price indicative
- RS Stock No.:
- 238-4000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 125mm | |
| External Height | 37.2mm | |
| External Width | 75mm | |
| External Dimensions | 37.2 x 75 x 125mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 125mm | ||
External Height 37.2mm | ||
External Width 75mm | ||
External Dimensions 37.2 x 75 x 125mm | ||
- COO (Country of Origin):
- PL
RS PRO IOT Enclosure
IOT enclosures are fantastic options to protect and shield devices from interfering electronic devices that also can send and receive data when necessary. The enclosure features two buffers to separate the electronics from the fasteners. This keeps the electronic components safe, and the finished product can be securely closed tamper sealed if necessary, with the installation of the device made easy. RS PRO have designed the enclosure so that it can be attached to a pipe by zip ties using four rectangle holes making it easy to attach in many different environments.
Different plugs can be purchased as separate accessories in 10 piece packs and are available in light grey, black and white.
Different plugs can be purchased as separate accessories in 10 piece packs and are available in light grey, black and white.
Features and Benefits
- Made of ABS plastic giving you a sturdy reliable product that has excellent heat, chemical and stress resistance
- White in colour
- Mounting: Desktop, Wall mount and Pole mount
- Comes with buffers, blank plugs and screws
Applications
IOT enclosures provide perfect protection from dust and moisture whilst also protecting and shielding from interfering other electronic devices. IOT enclosures are customisable with blank plugs and buffers. Due to IOT devices being so widely used in a variety of environments you can find enclosures all over including
Entertainment industry
Communications
Security systems
Routers and Modems in office and home workspaces
Machinery monitoring and recording internal data
Entertainment industry
Communications
Security systems
Routers and Modems in office and home workspaces
Machinery monitoring and recording internal data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO ABS Enclosure, 37.2 x 75 x 125mm
- RS PRO Polycarbonate Enclosure, 37.2 x 75 x 125mm
- RS PRO ABS Enclosure, 75 x 75 x 190mm
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 60 x 75 x 125mm
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 75 x 75 x 125mm
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 125 x 75 x 125mm
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 100 x 75 x 125mm
- RS PRO ABS Enclosure, 75 x 100 x 150mm

