Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, Flanged, 120 x 80 x 59mm

Bulk discount available

Subtotal (1 unit)*

MYR79.99

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR79.99
5 - 9MYR76.00
10 - 19MYR71.98
20 - 49MYR67.99
50 +MYR64.03

*price indicative

RS Stock No.:
233-3292
Mfr. Part No.:
1590TFLBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

120 mm

External Height

59 mm

External Width

80 mm

External Dimensions

120 x 80 x 59mm

IP Rating

IP54

Flanged

Yes

Shielded

Yes

Series

1590

COO (Country of Origin):
TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.72x3.15x2.32 inch dimension.

Low side wall draft angle
Rugged
Standard versions are designed to meet IP54

Related links