Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68 80 mm, 119.4 mm, 119.4 mm

Bulk discount available

Subtotal (1 unit)*

MYR137.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR137.75
5 - 9MYR130.83
10 - 19MYR123.99
20 - 49MYR117.07
50 +MYR110.23

*price indicative

RS Stock No.:
229-1065
Mfr. Part No.:
1554P2GYSL
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Polycarbonate

Product Type

Enclosure

External Height

80mm

External Width

119.4mm

External Length

119.4mm

IP Rating

IP68

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Series

1554

Standards/Approvals

RoHS, cULus

Gasket Material

Silicon

COO (Country of Origin):
CA
The Hammond 1554 series is a watertight enclosure polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating. It has 4.7 x 4.7 x 3.15 inch dimension.

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings

IP ratings up to and including IP68

Related links