Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged, 123 x 57 x 123mm

Bulk discount available

Subtotal (1 unit)*

MYR84.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR84.20
10 - 49MYR80.84
50 +MYR77.48

*price indicative

RS Stock No.:
228-7353
Mfr. Part No.:
1591XXUFLBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

External Length

123 mm

External Height

57 mm

External Width

123 mm

External Dimensions

123 x 57 x 123mm

IP Rating

IP54

Flanged

Yes

Series

1591

COO (Country of Origin):
US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat

Designed to meet IP54
Material used for the enclosure ABS plastic

Related links