Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged, 109 x 41 x 81mm

Bulk discount available

Subtotal (1 unit)*

MYR42.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR42.40
10 - 49MYR40.71
50 +MYR39.01

*price indicative

RS Stock No.:
228-7305
Mfr. Part No.:
1591SF2SGY
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

External Length

109 mm

External Height

41 mm

External Width

81 mm

External Dimensions

109 x 41 x 81mm

IP Rating

IP54

Flanged

Yes

Series

1591

COO (Country of Origin):
CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the grey.

Designed to meet IP54
Material used for the enclosure ABS plastic

Related links