Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged, 190 x 57 x 110mm
- RS Stock No.:
- 228-7278
- Mfr. Part No.:
- 1591EF2BK
- Manufacturer:
- Hammond
Bulk discount available
Subtotal (1 unit)*
MYR71.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR71.65 |
| 10 - 49 | MYR68.79 |
| 50 + | MYR65.93 |
*price indicative
- RS Stock No.:
- 228-7278
- Mfr. Part No.:
- 1591EF2BK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| External Length | 190 mm | |
| External Height | 57 mm | |
| External Width | 110 mm | |
| External Dimensions | 190 x 57 x 110mm | |
| IP Rating | IP54 | |
| Flanged | Yes | |
| Series | 1591 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
External Length 190 mm | ||
External Height 57 mm | ||
External Width 110 mm | ||
External Dimensions 190 x 57 x 110mm | ||
IP Rating IP54 | ||
Flanged Yes | ||
Series 1591 | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the black.
Designed to meet IP54
Material used for the enclosure ABS plastic
Material used for the enclosure ABS plastic
Related links
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 190 x 57 x 110mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 123 x 57 x 123mm
- Hammond 1591 Series ABS General Purpose Enclosure 123 x 57 x 123mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Flanged 87 x 57 x 36mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 119 x 56 x 81mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 165 x 25 x 71mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 150 x 46 x 81mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 122 x 30 x 94mm
