Hammond 1590 Series Die Cast Aluminium Enclosure, IP65, 90 x 121 x 221mm
- RS Stock No.:
- 228-7257
- Mfr. Part No.:
- 1590Z155GY
- Manufacturer:
- Hammond
Bulk discount available
Subtotal (1 unit)*
MYR633.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR633.78 |
| 10 - 49 | MYR608.41 |
| 50 + | MYR583.08 |
*price indicative
- RS Stock No.:
- 228-7257
- Mfr. Part No.:
- 1590Z155GY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| External Length | 221 mm | |
| External Height | 90 mm | |
| External Width | 121 mm | |
| External Dimensions | 90 x 121 x 221mm | |
| Range | Water-Tight | |
| IP Rating | IP65 | |
| Shielded | Yes | |
| Series | 1590 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 221 mm | ||
External Height 90 mm | ||
External Width 121 mm | ||
External Dimensions 90 x 121 x 221mm | ||
Range Water-Tight | ||
IP Rating IP65 | ||
Shielded Yes | ||
Series 1590 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Die Cast Aluminium Enclosure 90 x 121 x 221mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 40 x 121 x 146mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 57 x 121 x 176mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 145 x 121 x 56mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 145 x 121 x 39mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 57 x 121 x 146mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 65 x 121 x 201mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 90 x 160 x 360mm
