Better World
Schneider Electric NSY Series Galvanised Steel Enclosure, IP55, Flanged, 2000x600mm
- RS Stock No.:
- 219-9566
- Mfr. Part No.:
- NSYSF20650T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR11,011.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,011.81 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9566
- Mfr. Part No.:
- NSYSF20650T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Galvanised Steel | |
| External Height | 2000 mm | |
| External Width | 600 mm | |
| External Dimensions | 2000x600mm | |
| Range | Spacial | |
| IP Rating | IP55 | |
| Flanged | Yes | |
| Shielded | No | |
| Series | NSY | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Galvanised Steel | ||
External Height 2000 mm | ||
External Width 600 mm | ||
External Dimensions 2000x600mm | ||
Range Spacial | ||
IP Rating IP55 | ||
Flanged Yes | ||
Shielded No | ||
Series NSY | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF enclosure glazed door has 2000 mm height, 600 mm width and 500 mm depth. It has 2 doors has 95.4 kg weight. It has 4-point closure system with handle and 5 mm double bar lock insert. It has grey colour. It has IP55 degree
It has Pro-active compliance
Green premium product
Green premium product

