RS PRO Light Grey Polycarbonate Enclosure, IP54, 105 x 30 x 21mm
- RS Stock No.:
- 200-6720
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR13.33
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR13.33 |
| 5 + | MYR10.97 |
*price indicative
- RS Stock No.:
- 200-6720
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| External Length | 105mm | |
| External Height | 21mm | |
| External Width | 30mm | |
| External Dimensions | 105 x 30 x 21mm | |
| Range | Z11 | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielded | No | |
| Series | Z11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
External Length 105mm | ||
External Height 21mm | ||
External Width 30mm | ||
External Dimensions 105 x 30 x 21mm | ||
Range Z11 | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Flanged No | ||
Shielded No | ||
Series Z11 | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
- These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components
- Made from high-quality, noise-reducing ABS plastic with shock-absorbent and scratch-resistant properties, the enclosures provide protection from surface dust and any other debris that could potentially damage expensive and delicate equipment
- The smooth finish allows for easy cleaning and keeping the surface dust and debris free
- Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks
- This range of RS PRO enclosure features an IK04 shock protection rating, providing a good level of protection for internal components
- They are available in a range of different sizes to suit different specifications and come in a modern light grey colour, ideal for environments where neutral colours are preferred
- Polished finish for easy cleaning and keeping the surface dust and debris free
- Supplied with lid and base which simply clip into each other – seal is not supplied
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
- Cable/Wire Management
- IT/Server
- Solar Power Batteries
- Oil and Gas Production
- Food and Beverage Industry
- Telecommunication Industry
Can the enclosure be used outside?
This enclosure has no IP (Ingress Protection) rating which means it is not fully protected against the ingress of fine dirt, dust, moisture and water, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

