Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid, 360.1 x 255.1 x 152.1mm
- RS Stock No.:
- 194-3107
- Distrelec Article No.:
- 150-67-906
- Mfr. Part No.:
- PC 300/150 ZG ENCLOSURE
- Manufacturer:
- Fibox
Bulk discount available
Subtotal (1 unit)*
MYR870.20
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR870.20 |
| 10 - 14 | MYR839.72 |
| 15 + | MYR810.40 |
*price indicative
- RS Stock No.:
- 194-3107
- Distrelec Article No.:
- 150-67-906
- Mfr. Part No.:
- PC 300/150 ZG ENCLOSURE
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 360.1 mm | |
| External Height | 152.1 mm | |
| External Width | 255.1 mm | |
| External Dimensions | 360.1 x 255.1 x 152.1mm | |
| Range | MNX | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 360.1 mm | ||
External Height 152.1 mm | ||
External Width 255.1 mm | ||
External Dimensions 360.1 x 255.1 x 152.1mm | ||
Range MNX | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- FI
Base with PUR gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.
Related links
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 230 x 140 x 125mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 100 x 100 x 35mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 180 x 130 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 230 x 80 x 65mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 130.1 x 80.1 x 75mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 255 x 180 x 88mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 255 x 180 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 130.1 x 80.1 x 125mm
