Bulk discount available
Subtotal (1 unit)*
MYR13.66
FREE delivery for orders over RM 500.00
In Stock
- Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR13.66 |
| 5 + | MYR11.24 |
*price indicative
- RS Stock No.:
- 192-0800
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 102mm | |
| External Height | 34.6mm | |
| External Width | 60.8mm | |
| External Dimensions | 84.8 x 60.8 x 32mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| Flanged | No | |
| Shielded | No | |
| Transparent Door | No | |
| IK Rating | IK03 | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 102mm | ||
External Height 34.6mm | ||
External Width 60.8mm | ||
External Dimensions 84.8 x 60.8 x 32mm | ||
IP Rating IP20 | ||
Colour Black | ||
Flanged No | ||
Shielded No | ||
Transparent Door No | ||
IK Rating IK03 | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure for Power Supplies
Introducing the range of RS PRO IP20 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit that is ventilated for better air circulation and is ideal for shielding electronic equipment that has cabling. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP20 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and offers ventilation for better air circulation
• The solid ABS material reduces noise and the IP20 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK03 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The enclosure has also been designed with sleeves for cable protection
• The general-purpose enclosure lid is secured by using two screws for easy assembly
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 84.8 x 60.8 x 32 mm
• The solid ABS material reduces noise and the IP20 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK03 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The enclosure has also been designed with sleeves for cable protection
• The general-purpose enclosure lid is secured by using two screws for easy assembly
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 84.8 x 60.8 x 32 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 2x Screws for assembly
• 1x Cable sleeve
• 2x Screws for assembly
• 1x Cable sleeve
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP20 rating which means it is not protected from any liquids or water ingress, so this product is not recommended for outside use and is also recommended to be kept away from liquids or moisture areas when being used indoors.
Related links
- RS PRO Black ABS Enclosure IK03, 84.8 x 60.8 x 32mm
- RS PRO Black ABS Enclosure IK04, 89 x 65 x 57mm
- RS PRO Black ABS Enclosure IK06 75.8 x 75.8 x 30.2mm
- Hammond 1591 Series Black ABS Enclosure Flanged 84.8 x 56 x 22mm
- Southco Stainless Steel Hasp & Staple, 60.8 x 13.5mm
- RS PRO Grey ABS Enclosure IK06 75.8 x 75.8 x 30.2mm
- RS PRO White ABS Enclosure IK06 75.8 x 75.8 x 30.2mm
- Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure 159.8 x 89.8 x 65.2mm

