RS PRO Black ABS Enclosure, IK07, 145.1 x 81.45 x 45.35mm

Bulk discount available

Subtotal (1 unit)*

MYR20.39

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR20.39
5 +MYR16.78

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
192-0771
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

External Length

145.1mm

External Height

45.4mm

External Width

81.5mm

External Dimensions

145.1 x 81.45 x 45.35mm

Colour

Black

IK Rating

IK07

COO (Country of Origin):
PL

RS PRO Two-Part ABS Enclosure with Battery Compartment


Introducing the range of RS PRO IP10 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment that features an additional battery compartment for safe storage of batteries. It is also suitable for a range of other applications that don’t require hermetic seals and has an IP rating of IP10 making it a great unit for basic protection.

Features and Benefits:


• The enclosure lid and base are moulded in durable and high-strength ABS and the lid offer a recess for keypads and overlays
• The solid ABS material reduces noise and the IP10 rating means it’s a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK07 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The general-purpose enclosure lid is mounted by four screws for easy assembly and has a handy battery compartment enclosure included for additional safe storage
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 145 x 80 x 35 mm

Applications:


General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.

Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments

What’s included?


• Base and Lid of the Enclosure
• 6x Screws for assembly
• 1x Battery compartment

What is Ingress Protection?


An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

Can the enclosure be used outside?


This enclosure has an IP10 rating which means it is not protected from any liquids or water ingress, so this product is not recommended for outside use and is also recommended to be kept away from liquids or moisture areas when being used indoors.

Related links