RS PRO Black Extruded Aluminium Heat Sink Case, IP40, Black Lid, 399 x 175 x 50mm
- RS Stock No.:
- 188-1302
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR328.59
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR328.59 |
| 5 + | MYR270.43 |
*price indicative
- RS Stock No.:
- 188-1302
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Extruded Aluminium | |
| External Length | 399 mm | |
| External Height | 50 mm | |
| External Width | 175 mm | |
| External Dimensions | 399 x 175 x 50mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielded | No | |
| Series | EABS | |
| Weight | 2240g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Extruded Aluminium | ||
External Length 399 mm | ||
External Height 50 mm | ||
External Width 175 mm | ||
External Dimensions 399 x 175 x 50mm | ||
IP Rating IP40 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded No | ||
Series EABS | ||
Weight 2240g | ||
- COO (Country of Origin):
- TH
RS PRO Aluminium Heat Sink Enclosure, Wall Mountable
Introducing aluminium heat sink enclosures from our own brand RS PRO, a range of high quality and effective enclosures ideal for housing electrical components and regulating the internal temperature. This range of versatile heat sink enclosures can be mounted to a wall or suitable surface and are available in various sizes to suit a wide range of applications.
These durable heat sink cases from RS PRO are manufactured from aluminum and feature an extruded heavy duty top panel, providing excellent strength and high efficiency cooling of internal part and components. The heat sink enclosures are finished with a black powder coat offering a stylish and aesthetically pleasing finish that will compliment a wide range of applications.
These aluminum heat sink enclosures include the required fixings and accessories for a quick and easy assembly, offering an IP40 rating once complete.
These durable heat sink cases from RS PRO are manufactured from aluminum and feature an extruded heavy duty top panel, providing excellent strength and high efficiency cooling of internal part and components. The heat sink enclosures are finished with a black powder coat offering a stylish and aesthetically pleasing finish that will compliment a wide range of applications.
These aluminum heat sink enclosures include the required fixings and accessories for a quick and easy assembly, offering an IP40 rating once complete.
Features and Benefits
• Manufactured from aluminum for a durable and high quality enclosure
• Extruded heavy duty top panel offering effective cooling of internal parts and strength
• Available in a variety of sizes to suit a range of applications
• Quick and easy to assemble
• Stylish black powder coat finish for an aesthetically pleasing look
• Can be mounted to a wall or other suitable surface
• Extruded heavy duty top panel offering effective cooling of internal parts and strength
• Available in a variety of sizes to suit a range of applications
• Quick and easy to assemble
• Stylish black powder coat finish for an aesthetically pleasing look
• Can be mounted to a wall or other suitable surface
Standards and Materials
• Conforms to IEC-60297-3
• Premium grade aluminum sheet: AL 5052 and extrusion: AA 6063 (Aluminum Alloy)
• Designed and manufactured under ISO 9001:2015 and ISO 14001:2015
• All materials RoHS compliant
• Premium grade aluminum sheet: AL 5052 and extrusion: AA 6063 (Aluminum Alloy)
• Designed and manufactured under ISO 9001:2015 and ISO 14001:2015
• All materials RoHS compliant
Application
Heat sink cases are a type of enclosure used by professionals and hobbyists alike and are commonly used to house electrical parts and components, many of which can generate heat when in use. Heat sink enclosures can feature ventilated or extruded frames to regulate the internal temperature and allow heat to be transferred efficiently, preventing damage and breakdown of internal components.
Heat sink enclosures are used in a wide range of applications including:
• Entertainment systems
• Computers
• Processors
• System Management
• Power systems
• Projectors
Heat sink enclosures are used in a wide range of applications including:
• Entertainment systems
• Computers
• Processors
• System Management
• Power systems
• Projectors
FAQs
What is the IP rating?
The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.
This heat sink enclosures offers an IP40 rating offering protection from objects such as tools and wires, with no protection from liquids. Therefore, this enclosure is not suitable for use outdoors.
This heat sink enclosures offers an IP40 rating offering protection from objects such as tools and wires, with no protection from liquids. Therefore, this enclosure is not suitable for use outdoors.
What is included?
This range of wall mountable heat sink enclosures includes all components required to assemble the enclosure including panels and fixings.
Can the enclosures be modified?
This range of RS PRO aluminum heat sink enclosures can be modified to incorporate a wide range of accessories such as handles and fans. Please not that any modifications such as drilling or punching holes in the panels should be carried out before assembling the enclosure.
Related links
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 399 x 219 x 50mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 299 x 175 x 50mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 400 x 200 x 219mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 300 x 200 x 86mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 300 x 200 x 130mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 400 x 200 x 130mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 200 x 300 x 130mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 200 x 100 x 175mm

