- RS Stock No.:
- 136-8917
- Manufacturer:
- RS PRO
- RS Stock No.:
- 136-8917
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro IP66 Extruded Aluminium Enclosures
These versatile IP66 enclosures can be used for indoor or outdoor applications, for example: desktop, junction / control box or wall mounting.
They have an extruded aluminium body, available in black or silver, and a black diecast aluminium end panel. A 0.5 mm recessed area in the top is designed to affix a product label or for silk-screen printing.
Available separately: a continuous rubber seal for IP66 protection, diecast wall mounting kit, PCB stopper and rubber feet.
They have an extruded aluminium body, available in black or silver, and a black diecast aluminium end panel. A 0.5 mm recessed area in the top is designed to affix a product label or for silk-screen printing.
Available separately: a continuous rubber seal for IP66 protection, diecast wall mounting kit, PCB stopper and rubber feet.
Features and Benefits
• Extruded aluminium body (alloy 6063) silver or black anodised finish
• Diecast aluminium end panels (alloy ADC-12) black powder coating
• 0.5 mm recessed area in enclosure top
• IP66 protection (with rubber seal)
• RoHS compliant
• Engineered to ISO 2768-m tolerances
• Diecast aluminium end panels (alloy ADC-12) black powder coating
• 0.5 mm recessed area in enclosure top
• IP66 protection (with rubber seal)
• RoHS compliant
• Engineered to ISO 2768-m tolerances
Rubber Feet
• 136-8958, round hemisphere, qty 144
• 136-8959, flat-round, qty 64
• 136-8960, round hemisphere, qty 64
• 136-8961, round hemisphere, qty 100
• 136-8962, flat-round, qty 36
• 136-8963, square, qty 81
• 136-8964, round, qty 25
• 136-8965, square, qty 121
• 136-8966, square, qty 81
• 136-8967, square, qty 36
• 136-8968, square, qty 64
• 136-8970, round, qty 20
• 136-8959, flat-round, qty 64
• 136-8960, round hemisphere, qty 64
• 136-8961, round hemisphere, qty 100
• 136-8962, flat-round, qty 36
• 136-8963, square, qty 81
• 136-8964, round, qty 25
• 136-8965, square, qty 121
• 136-8966, square, qty 81
• 136-8967, square, qty 36
• 136-8968, square, qty 64
• 136-8970, round, qty 20
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 68.7 mm |
External Height | 129 mm |
External Width | 35.2 mm |
External Dimensions | 68.7 x 35.2 x 129mm |
IP Rating | IP66 |
Colour | Black |
Lid Colour | Black |
Shielded | No |