Schneider Electric Mureva Series Grey Polymer Enclosure, IP65, IK09, 340 x 460 x 160mm

N

Subtotal (1 unit)*

MYR3,179.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,179.33

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-771
Mfr. Part No.:
13983
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Polymer

External Length

475 mm

External Height

460 mm

External Width

340 mm

External Dimensions

340 x 460 x 160mm

IP Rating

IP65

Colour

Grey

Flanged

No

Series

Mureva

IK Rating

IK09

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Kaedra weatherproof enclosure is a surface mounted enclosure for modular device. It is composed of 2 rows of 12 modules of 18mm. It can accommodate all types of modular switchgear. The IP degree of protection is IP65. This enclosure is dedicated to indoor or outdoor waterproof installation. It is provided with a transparent green door. The colours of the enclosure is light grey (RAL 7035). It is intended for installation in residential, small buildings and industry. The cables can enter by the top or the bottom of the enclosure via 17 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with DIN rail.

Suitable for final LV distribution in outdoors or severe conditions (dust, humidity, heat, public...)
Very versatile
Guaranteed IP65 degree of protection

Related links