Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure, IP40, 2200 x 1200 x 500mm
- RS Stock No.:
- 622-588
- Mfr. Part No.:
- 8MF1225-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,447.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,447.72 |
*price indicative
- RS Stock No.:
- 622-588
- Mfr. Part No.:
- 8MF1225-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 2200 mm | |
| External Height | 2200 mm | |
| External Width | 1200 mm | |
| External Dimensions | 2200 x 1200 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 2200 mm | ||
External Height 2200 mm | ||
External Width 1200 mm | ||
External Dimensions 2200 x 1200 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Series 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure from Siemens offers a robust solution tailored for professional applications. Designed in accordance with IEC 62208, this enclosure provides reliable protection with an IP40 rating, making it ideal for various indoor environments. Its sleek powder-coated surface in RAL 7035 light grey not only enhances durability but also complements modern aesthetics. This enclosure ensures ample space for essential components. It features a height-adjustable mounting plate and is engineered for floor mounting, which optimises installation flexibility. This product is built to meet the demands of safety class 1 operation, ensuring peace of mind in critical applications.
Designed for an elegant and minimalistic appearance
Ensures durability with high quality steel construction
Facilitates adjustable mounting options to suit different setups
Supports a variety of installation methods, enhancing versatility
Features a safety class that guarantees reliable operation
Offers a ventilation door option for enhanced airflow if required
Includes room for securing components with a structured locking approach
Ensures durability with high quality steel construction
Facilitates adjustable mounting options to suit different setups
Supports a variety of installation methods, enhancing versatility
Features a safety class that guarantees reliable operation
Offers a ventilation door option for enhanced airflow if required
Includes room for securing components with a structured locking approach
Related links
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1200 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1200 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1200 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 600 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1000 x 500mm
- Siemens 8MF1 Series Light Grey General Purpose Enclosure 2200 x 400 x 500mm
- Siemens 8MF1 Series Light Grey General Purpose Enclosure 2200 x 400 x 800mm
- Siemens 8MF1 Series Light Grey General Purpose Enclosure 2200 x 400 x 600mm
