Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure, IP55, 2000 x 80 x 500mm
- RS Stock No.:
- 622-577
- Mfr. Part No.:
- 8MF1085-3BS5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,128.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,128.01 |
*price indicative
- RS Stock No.:
- 622-577
- Mfr. Part No.:
- 8MF1085-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 2000 mm | |
| External Height | 2000 mm | |
| External Width | 800 mm | |
| External Dimensions | 2000 x 80 x 500mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 2000 mm | ||
External Height 2000 mm | ||
External Width 800 mm | ||
External Dimensions 2000 x 80 x 500mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Series 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure from Siemens is a robust, meticulously engineered product designed to meet stringent industry standards. Crafted in adherence to IEC 62208, it features an IP55 rating, ensuring that your valuable electrical components are safeguarded against dust and water ingress. With dimensions measuring 2000 mm in height it offers ample space for installation, making it ideal for various industrial applications. The enclosure's powder-coated surface not only enhances its visual appeal but also contributes to its durability in demanding environments. Designed for floor mounting, it is versatile enough to accommodate the needs of different projects, whilst its distinctive design enables it to seamlessly integrate into existing infrastructure without compromising functionality.
High durability ensures long term reliability in industrial settings
Dimensions provide ample internal space while being space efficient externally
Powder coated surface enhances the resistance to wear and tear
IP55 rating protects against dust and water ingress
Steel material ensures structural integrity and strength
Height adjustable mounting plate allows for flexible installation options
Floor mounting capability provides secure and stable placement
Dimensions provide ample internal space while being space efficient externally
Powder coated surface enhances the resistance to wear and tear
IP55 rating protects against dust and water ingress
Steel material ensures structural integrity and strength
Height adjustable mounting plate allows for flexible installation options
Floor mounting capability provides secure and stable placement
Related links
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 800 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 900 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 600 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 800 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 800 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1200 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1000 x 500mm
- Siemens 8MF1 Series Light Grey General Purpose Enclosure 2200 x 400 x 500mm
