Bopla A150 Series Grey Aluminium General Purpose Enclosure, IP66, Aluminium Lid, 200 x 230 x 180mm
- RS Stock No.:
- 564-120
- Mfr. Part No.:
- 01.232018.0/A150
- Manufacturer:
- Bopla
Subtotal (1 unit)*
MYR2,261.03
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,261.03 |
*price indicative
- RS Stock No.:
- 564-120
- Mfr. Part No.:
- 01.232018.0/A150
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| External Length | 180 mm | |
| External Height | 200 mm | |
| External Width | 230 mm | |
| External Dimensions | 200 x 230 x 180mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Series | A150 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
External Length 180 mm | ||
External Height 200 mm | ||
External Width 230 mm | ||
External Dimensions 200 x 230 x 180mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Aluminium | ||
Flanged No | ||
Series A150 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bopla Universal Housing Aluminium offers robust protection for electronic components with a durable design. It is available in 200 x 230 x 180 mm dimensions and is available with an optional transparent lid for enhanced visibility.
Colour is Grey
Protection class IP 66
Enclosure Material is PU foamed seal
Protection class IP 66
Enclosure Material is PU foamed seal
Related links
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 200 x 230 x 180mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 200 x 230 x 180mm
- Fibox Euronord Series Unpainted Aluminium Enclosure IP67 Unpainted Lid, 401 x 230 x 180mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 330 x 230 x 180mm
- Fibox Euronord Series Grey Aluminium Enclosure IP67 Grey Lid, 330 x 230 x 180mm
- Fibox Euronord Series Grey Aluminium Enclosure IP67 Grey Lid, 401 x 230 x 180mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 330 x 230 x 180mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 330 x 230 x 180mm
