Euromas Alu, A 180
- RS Stock No.:
- 563-583
- Mfr. Part No.:
- 1145000
- Manufacturer:
- Bopla
Subtotal (1 unit)*
MYR526.50
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR526.50 |
*price indicative
- RS Stock No.:
- 563-583
- Mfr. Part No.:
- 1145000
- Manufacturer:
- Bopla
Legislation and Compliance
Product Details
- COO (Country of Origin):
- IN
Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series
Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer
Related links
- Euromas Alu, A 145
- Euromas Alu, A 190
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Light Grey Lid, 180 x 120 x 90.3mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Clear Lid, 180 x 120 x 90.3mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 Light Grey Lid, 180 x 120 x 90.3mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure 165 x 180 x 130mm
- Fibox Grey Polycarbonate Enclosure IP67, 255 x 180 x 175mm
- Fibox Grey Polycarbonate Enclosure IP67, 255 x 180 x 125mm
