RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP65, Flanged, Transparent Lid, 209.9 x 60 x 139.9mm
- RS Stock No.:
- 360-027
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR258.93
FREE delivery for orders over RM 500.00
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR258.93 |
*price indicative
- RS Stock No.:
- 360-027
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| External Length | 209.9mm | |
| External Height | 60mm | |
| External Width | 139.9mm | |
| External Dimensions | 209.9 x 60 x 139.9mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Transparent Door | Yes | |
| RAL Code | RAL 7035 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
External Length 209.9mm | ||
External Height 60mm | ||
External Width 139.9mm | ||
External Dimensions 209.9 x 60 x 139.9mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Transparent Door Yes | ||
RAL Code RAL 7035 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP65 Rating
This RS PRO Hermetic Enclosure is designed for applications requiring a secure and hermetically sealed environment. Ideal for protecting sensitive equipment, it features a robust polycarbonate construction with a transparent lid for easy visibility. The enclosure ensures reliable protection against liquids and solid objects, making it suitable for various industrial settings.
Features and Benefits
Made of PC: Durable polycarbonate construction for enhanced protection
Transparent Lid: Allows for easy monitoring of enclosed equipment
Protection Against Liquids and Solid Objects: IP65 Rating ensures high-level protection
Threaded Brass Inserts: Provides reliable assembly and secure mounting
Captive Screws: Ensures easy and secure fastening of the enclosure parts
Transparent Lid: Allows for easy monitoring of enclosed equipment
Protection Against Liquids and Solid Objects: IP65 Rating ensures high-level protection
Threaded Brass Inserts: Provides reliable assembly and secure mounting
Captive Screws: Ensures easy and secure fastening of the enclosure parts
Applications
Industrial automation
Electronics housing
Outdoor installations
Electronics housing
Outdoor installations
Additional Information
Gasket Material: Polyurethane for effective sealing
External Dimensions: 209.9 x 60.0 x 139.9 mm
Colour: Light Grey with Transparent Lid
External Dimensions: 209.9 x 60.0 x 139.9 mm
Colour: Light Grey with Transparent Lid
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 209.9 x 60 x 139.9mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 35x90x35mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Flanged 65 x 60 x 40mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Flanged 65 x 60 x 40mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 90 x 90 x 45mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 119.9 x 119.9 x 45mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 150 x 100 x 60mm

