RS PRO Light Grey ABS General Purpose Enclosure, IP67, Light Grey Lid, 90 x 90 x 60mm
- RS Stock No.:
- 336-919
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR84.57
FREE delivery for orders over RM 500.00
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR84.57 |
*price indicative
- RS Stock No.:
- 336-919
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 90mm | |
| External Height | 60mm | |
| External Width | 90mm | |
| External Dimensions | 90 x 90 x 60mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 90mm | ||
External Height 60mm | ||
External Width 90mm | ||
External Dimensions 90 x 90 x 60mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP67 Rating
The RS PRO Hermetic Enclosure is designed for applications requiring a secure, hermetically sealed environment. Ideal for protecting sensitive equipment, this enclosure offers robust protection against liquids and solid objects, ensuring reliability in challenging conditions.
Features and Benefits
Made of ABS: Durable and lightweight construction
Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection
Supplied With Four Screws: Easy and secure assembly
Threaded Brass Inserts: Provides reliable and sturdy assembly
Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection
Supplied With Four Screws: Easy and secure assembly
Threaded Brass Inserts: Provides reliable and sturdy assembly
Applications
Industrial equipment
Electronics housing
Outdoor installations
Electronics housing
Outdoor installations
Additional Information
Gasket Material: Polyurethane for enhanced sealing
External Dimensions: 90.0 x 90.0 x 60.0 mm
Colour: Light Grey
External Dimensions: 90.0 x 90.0 x 60.0 mm
Colour: Light Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90 x 90 x 60mm
- RS PRO Light Grey ABS General Purpose Enclosure Flanged 90 x 90 x 45mm
- RS PRO Light Grey ABS General Purpose Enclosure Flanged 90 x 90 x 45mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 90 x 90 x 45mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 90 x 90 x 45mm
- RS PRO Light Grey ABS General Purpose Enclosure Light Grey Lid, 119.9 x 119.9 x 75mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure Grey Lid, 90 x 90 x 60mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 160 x 80 x 60mm

