RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 75 x 75 x 45mm
- RS Stock No.:
- 336-893
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR58.66
FREE delivery for orders over RM 500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.66 |
*price indicative
- RS Stock No.:
- 336-893
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| External Length | 76mm | |
| External Height | 45mm | |
| External Width | 75mm | |
| External Dimensions | 75 x 75 x 45mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Transparent Door | No | |
| RAL Code | RAL 7035 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
External Length 76mm | ||
External Height 45mm | ||
External Width 75mm | ||
External Dimensions 75 x 75 x 45mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Transparent Door No | ||
RAL Code RAL 7035 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP65 Rating
This RS PRO hermetic enclosure is designed to provide robust protection against water ingress, making it ideal for environments where moisture resistance is crucial. The enclosure features a silicone gasket that ensures an IP65 rating, offering reliable protection for sensitive components.
Features and Benefits
Hermetic enclosure ideal for applications requiring protection against water ingress, ensuring durability
Silicone gasket provides IP65 rating, offering excellent protection against liquids and solid objects
Lid with recess for membrane keypads and overlays, enhancing usability
Threaded brass inserts ensure reliable assembly of the enclosure, providing stability
Made of polycarbonate, offering strength and impact resistance
Supplied with four screws, facilitating easy installation
Silicone gasket provides IP65 rating, offering excellent protection against liquids and solid objects
Lid with recess for membrane keypads and overlays, enhancing usability
Threaded brass inserts ensure reliable assembly of the enclosure, providing stability
Made of polycarbonate, offering strength and impact resistance
Supplied with four screws, facilitating easy installation
Applications
Industrial environments
Outdoor installations
Electronics housing
Outdoor installations
Electronics housing
Additional Information
Gasket material: Silicone
Colour: Light Grey
External dimensions: 75.0 x 75.0 x 45.0 mm
Colour: Light Grey
External dimensions: 75.0 x 75.0 x 45.0 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 75 x 75 x 45mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 75 x 75 x 45mm
- RS PRO Light Grey ABS General Purpose Enclosure Light Grey Lid, 75 x 75 x 45mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 105 x 75 x 40mm
- RS PRO Light Grey ABS General Purpose Enclosure Transparent Lid, 75 x 75 x 45mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 105 x 75 x 55mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Clear Lid, 105 x 75 x 55mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Flanged 105 x 75 x 40mm

