Eaton Eaton xEnergy Series Transparent General Purpose Enclosure, IP65, 150 x 375 x 375mm

Subtotal (1 unit)*

MYR2,444.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,444.31

*price indicative

RS Stock No.:
244-495
Mfr. Part No.:
184455 XNH00-2X-CI44E
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Length

150 mm

External Height

375 mm

External Width

375 mm

External Dimensions

150 x 375 x 375mm

IP Rating

IP65

Colour

Transparent

Series

Eaton xEnergy

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton innovative xEnergy Safety Ci fuse enclosure is engineered to ensure optimal safety and reliability in low-voltage applications. This robust individual enclosure incorporates two NH00 disconnectors, providing a compact yet powerful solution for managing electrical circuits. Designed with durability in mind, it features an impact-resistant polycarbonate housing that meets the IP65 protection standard, making it suitable for both indoor and outdoor environments. The integration of metric knockouts in the side plates facilitates easier installation, whilst the transparent smoky grey lid allows for quick visual inspection of internal components. With a focus on functionality, this enclosure incorporates a unique pressure-relief mechanism to safeguard against short-circuit conditions, ensuring that safety remains paramount in electrical management.

Robust polycarbonate construction ensures long-lasting durability
Impact-resistant design enhances protection in demanding environments
IP65 rated for superior dust and water ingress protection
Transparent lid allows for easy internal inspection
Incorporates a pressure-relief mechanism to prevent hazardous incidents
Equipped with fastening lugs for straightforward wall mounting
Compatible with retrofit options for diverse wiring configurations
Designed as a stand-alone unit, simplifying installation requirements