RS PRO Grey Steel Enclosure, Flanged, Grey Lid, 182 x 192 x 246mm

Bulk discount available

Subtotal (1 box of 1 unit)*

MYR176.12

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 - 24MYR176.12
25 - 124MYR171.18
125 +MYR140.89

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
232-169
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Steel

External Length

182 mm

External Height

246 mm

External Width

192 mm

External Dimensions

182 x 192 x 246mm

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

COO (Country of Origin):
TW

Transformer/General Purpose


4-part (Base, Body, Back and Lid) enclosure
Rear Height and Base Depth(Length) incorporate fixing holes for Wall, Floor, Machine or Bench mounting
Multi slot side ventilation
All Flanges 30 mm wide

Related links