- RS Stock No.:
- 758-9651
- Mfr. Part No.:
- AD565AJD
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 758-9651
- Mfr. Part No.:
- AD565AJD
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 12 bit |
Conversion Rate | 4Msps |
Full Scale Error | ±1/2LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | CDIP |
Pin Count | 24 |
Maximum Settling Time | 0.25µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar |
Power Supply Type | Dual |
Maximum Operating Temperature | +70 °C |
Dimensions | 32.77 x 15.49 x 5.72mm |
Minimum Operating Temperature | 0 °C |