- RS Stock No.:
- 522-9896
- Mfr. Part No.:
- AD7541AKNZ
- Manufacturer:
- Analog Devices
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR195.45
Units | Per Unit |
1 + | MYR195.45 |
- RS Stock No.:
- 522-9896
- Mfr. Part No.:
- AD7541AKNZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Full Scale Error | ±5LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Maximum Settling Time | 0.6µs |
Digital Interface Type | Parallel |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 15 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 22.86 x 6.35 x 3.3mm |
Maximum Operating Temperature | +70 °C |