- RS Stock No.:
- 190-5655
- Mfr. Part No.:
- MAX5815BAUD+
- Manufacturer:
- Maxim Integrated
1254 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 2)
MYR45.79
Units | Per Unit | Per Pack* |
2 + | MYR45.79 | MYR91.58 |
*price indicative |
- RS Stock No.:
- 190-5655
- Mfr. Part No.:
- MAX5815BAUD+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Four High-Accuracy DAC Channels
12-Bit Accuracy Without Adjustment
±1 LSB INL Buffered Voltage Output
Guaranteed Monotonic Over All Operating Conditions
Independent Mode Settings for Each DAC
Three Precision Selectable Internal References
2.048V, 2.500V, or 4.096V
Internal Output Buffer
Rail-to-Rail Operation with External Reference
4.5μs Settling Time
Outputs Directly Drive 2kΩ Loads
Small 5mm ´ 4.4mm 14-Pin TSSOP or Ultra-Small 1.6mm ´ 2.2mm 12-Bump WLP Package
Wide 2.7V to 5.5V Supply Range
Separate 1.8V to 5.5V VDDIO Power-Supply Input
Fast 400kHz I²C-Compatible, 2-Wire Serial Interface
Power-On-Reset to Zero-Scale DAC Output
Active-Low LDAC and Active-Low CLR For Asynchronous Control
Three Software-Selectable Power-Down Output Impedances
1kΩ, 100kΩ, or High Impedance
Applications
Automatic Tuning and Optical Control
Data Acquisition
Gain and Offset Adjustment
Portable Instrumentation
Power Amplifier Control and Biasing
Process Control and Servo Loops
Programmable Voltage and Current Sources
12-Bit Accuracy Without Adjustment
±1 LSB INL Buffered Voltage Output
Guaranteed Monotonic Over All Operating Conditions
Independent Mode Settings for Each DAC
Three Precision Selectable Internal References
2.048V, 2.500V, or 4.096V
Internal Output Buffer
Rail-to-Rail Operation with External Reference
4.5μs Settling Time
Outputs Directly Drive 2kΩ Loads
Small 5mm ´ 4.4mm 14-Pin TSSOP or Ultra-Small 1.6mm ´ 2.2mm 12-Bump WLP Package
Wide 2.7V to 5.5V Supply Range
Separate 1.8V to 5.5V VDDIO Power-Supply Input
Fast 400kHz I²C-Compatible, 2-Wire Serial Interface
Power-On-Reset to Zero-Scale DAC Output
Active-Low LDAC and Active-Low CLR For Asynchronous Control
Three Software-Selectable Power-Down Output Impedances
1kΩ, 100kΩ, or High Impedance
Applications
Automatic Tuning and Optical Control
Data Acquisition
Gain and Offset Adjustment
Portable Instrumentation
Power Amplifier Control and Biasing
Process Control and Servo Loops
Programmable Voltage and Current Sources
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resolution | 12 bit |
Full Scale Error | ±0.5%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Settling Time | 4.5µs |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Dimensions | 5.1 x 4.5 x 0.95mm |