- RS Stock No.:
- 797-9782
- Mfr. Part No.:
- ICL7129ACPL+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 797-9782
- Mfr. Part No.:
- ICL7129ACPL+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
4-1/2 Digit ADC and Display Drivers, Maxim Integrated
An Analogue to Digital Converter featuring low power and high conversion speed. With differing versions designed for use with either an LCD Liquid Crystal Display) or LED (Light Emitting Diode) display, the A/D Converter boasts enhanced display stability.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Resolution | 4.5 digit |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Digital Interface Type | Parallel |
Power Supply Type | Dual |
Dimensions | 52.71 x 14.61 x 4.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |