- RS Stock No.:
- 177-1946
- Mfr. Part No.:
- MCP3001-I/MS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1946
- Mfr. Part No.:
- MCP3001-I/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP3001 10-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3001 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 10-bit ADC capability to be added to any PIC® microcontroller. The MCP3001 features 200k samples/second, 1 input channel, low power consumption (5nA typical standby, 400μA typical active), and is available in 8-pin PDIP, SOIC and TSSOP packages. Applications for the MCP3001 include data acquisition, instrumentation and measurement, multi-channel data loggers, industrial PCs, motor control, robotics, industrial automation, smart sensors, portable instrumentation and home medical appliances.
10-bit resolution
Single channel
SPI interface
±1 LSB DNL
±1 LSB INL
200 ksps sample rate at 5V
-40 to +85°C temperature range
Single channel
SPI interface
±1 LSB DNL
±1 LSB INL
200 ksps sample rate at 5V
-40 to +85°C temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10 bit |
Sampling Rate | 200ksps |
Input Signal Type | Pseudo Differential |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 3 x 3 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |