- RS Stock No.:
- 146-2401
- Mfr. Part No.:
- ICL7136CM44Z
- Manufacturer:
- Renesas Electronics
288 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tray of 96)
MYR21.594
Units | Per Unit | Per Tray* |
96 - 96 | MYR21.594 | MYR2,073.024 |
192 - 288 | MYR21.118 | MYR2,027.328 |
384 + | MYR20.73 | MYR1,990.08 |
*price indicative |
- RS Stock No.:
- 146-2401
- Mfr. Part No.:
- ICL7136CM44Z
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
3-1/2 Digit ADC and Display Drivers, Intersil
An Analogue to Digital Converter featuring low power and high conversion speed. With differing versions designed for use with either an LCD Liquid Crystal Display) or LED (Light Emitting Diode) display, the A/D Converter boasts enhanced display stability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Intersil
Specifications
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Resolution | 3.5 digit |
Sampling Rate | 0.003ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MQFP |
Pin Count | 44 |
Integral Nonlinearity Error | ±1Counts |
Typical Single Supply Voltage | 9 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 10.12 x 10.1 x 2.1mm |
Maximum Operating Temperature | 70 °C |