DiodesZetex 20-Pin 625 V, SO-20
- RS Stock No.:
- 244-1906
- Mfr. Part No.:
- DGD2388MS20-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1500 units)*
MYR10,099.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | MYR6.733 | MYR10,099.50 |
| 3000 - 4500 | MYR6.599 | MYR9,898.50 |
| 6000 + | MYR6.467 | MYR9,700.50 |
*price indicative
- RS Stock No.:
- 244-1906
- Mfr. Part No.:
- DGD2388MS20-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Gate Driver Module | |
| Pin Count | 20 | |
| Package Type | SO-20 | |
| Fall Time | 40ns | |
| Minimum Supply Voltage | 0.3V | |
| Maximum Supply Voltage | 625V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Gate Driver Module | ||
Pin Count 20 | ||
Package Type SO-20 | ||
Fall Time 40ns | ||
Minimum Supply Voltage 0.3V | ||
Maximum Supply Voltage 625V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex three phase gate driver IC designed for high voltage or high speed applications, driving N channel MOSFETs and IGBTs in a half bridge configuration. High voltage processing techniques enable the device high side to switch to 600V in a bootstrap operation.
Matched prop delay time maximum of 50ns
Outputs in phase with inputs
Schmitt triggered logic inputs
Cross conduction prevention logic
Under voltage lockout for all channels
Extended temperature Range -40°C to +125°C
Totally lead free and fully RoHS compliant
Halogen and antimony free, green device
