DiodesZetex DGD0547FN-7 Dual High and Low Side MOSFET Power Driver, 1.5 (Source) A, 2.5 (Sink) A 10-Pin, W-DFN3030
- RS Stock No.:
- 182-7059P
- Mfr. Part No.:
- DGD0547FN-7
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
MYR207.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 100 - 490 | MYR2.07 |
| 500 - 990 | MYR1.89 |
| 1000 - 1990 | MYR1.59 |
| 2000 + | MYR1.48 |
*price indicative
- RS Stock No.:
- 182-7059P
- Mfr. Part No.:
- DGD0547FN-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Pin Count | 10 | |
| Package Type | W-DFN3030 | |
| Fall Time | 25ns | |
| Number of Outputs | 2 | |
| Rise Time | 30ns | |
| Topology | High and Low Side | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Pin Count 10 | ||
Package Type W-DFN3030 | ||
Fall Time 25ns | ||
Number of Outputs 2 | ||
Rise Time 30ns | ||
Topology High and Low Side | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
50V Floating high-side driver
Drives two N-channel MOSFETs in a half-bridge configuration
1.5A source / 2.5A sink output current capability
Internal bootstrap Schottky Diode included
Undervoltage lockout for high-side and low-side drivers
Delay matching maximum of 5ns
Propagation delay typical of 20ns
Logic input (HIN, LIN and EN) 3.3V capability
Ultra low standby currents (<1μA)
Extended temperature range: -40°C to +125°C
Applications
DC-DC Converters
Motor Controls
Battery Powered Hand Tools
eCig Devices
Class D Power Amplifiers
Drives two N-channel MOSFETs in a half-bridge configuration
1.5A source / 2.5A sink output current capability
Internal bootstrap Schottky Diode included
Undervoltage lockout for high-side and low-side drivers
Delay matching maximum of 5ns
Propagation delay typical of 20ns
Logic input (HIN, LIN and EN) 3.3V capability
Ultra low standby currents (<1μA)
Extended temperature range: -40°C to +125°C
Applications
DC-DC Converters
Motor Controls
Battery Powered Hand Tools
eCig Devices
Class D Power Amplifiers
