- RS Stock No.:
- 177-0672
- Mfr. Part No.:
- MIC4421YM
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR10.136
Units | Per Unit | Per Pack* |
5 + | MYR10.136 | MYR50.68 |
*price indicative |
- RS Stock No.:
- 177-0672
- Mfr. Part No.:
- MIC4421YM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MIC4421A and MIC4422A MOSFET drivers are rugged, efficient, and easy to use. The MIC4421A is an inverting driver, while the MIC4422A is a non-inverting driver. Both versions are capable of 9A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4421A/4422A accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part.
High peak-output current: 9A peak (typ.)
Wide operating range: 4.5V to 18V (typ.)
Minimum pulse width: 50ns
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
High capacitive load drive: 47,000pF
High peak-output current: 9A peak (typ.)
Wide operating range: 4.5V to 18V (typ.)
Minimum pulse width: 50ns
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
Wide operating range: 4.5V to 18V (typ.)
Minimum pulse width: 50ns
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
High capacitive load drive: 47,000pF
High peak-output current: 9A peak (typ.)
Wide operating range: 4.5V to 18V (typ.)
Minimum pulse width: 50ns
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 9 A |
Supply Voltage | 18V |
Pin Count | 8 |
Fall Time | 120ns |
Package Type | SOIC |
Number of Outputs | 1 |
Rise Time | 120ns |
Topology | Low Side |
Number of Drivers | 1 |
Time Delay | 80ns |
Polarity | Inverting |
Mounting Type | Surface Mount |