Skyworks Solutions Inc SI82395CD-IS MOSFET Gate Driver 2, 24V 16-Pin, SOIC W
- RS Stock No.:
- 171-1748
- Mfr. Part No.:
- SI82395CD-IS
- Manufacturer:
- Skyworks Solutions Inc
Discontinued product
- RS Stock No.:
- 171-1748
- Mfr. Part No.:
- SI82395CD-IS
- Manufacturer:
- Skyworks Solutions Inc
- COO (Country of Origin):
- TW
Si8239x Digitally Isolated Drivers, Silicon Labs
Combining two isolated drivers with either an independent input control or a single input for high power applications. All operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. Perfect for driving power MOSFETs and IGBTs supporting up to 5 kVrms withstand voltage.
They have high CMTI (100 kV/μs), low propagation delays, low skew and reduced variation with temperature, age and part to part. An output UVLO fault detection and feedback offers automatic shutdown of both drivers.
All supplied in a 16-Pin Wide SOIC package with an isolation rating of 5 kVrms.
They have high CMTI (100 kV/μs), low propagation delays, low skew and reduced variation with temperature, age and part to part. An output UVLO fault detection and feedback offers automatic shutdown of both drivers.
All supplied in a 16-Pin Wide SOIC package with an isolation rating of 5 kVrms.
Si82390AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054469)
Si82390BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054463)
Si82390CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054472)
Si82395AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054497)
Si82395BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054491)
Si82395CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054501)
Si82397AD-IS - Dual, VIA, VIB, 6 V Delayed Startup Time (RS 9054510)
Si82397BD-IS - Dual, VIA, VIB, 8 V Delayed Startup Time (RS 9054514)
Si82397CD-IS - Dual, VIA, VIB, 12 V Delayed Startup Time (RS 9054523)
Si82390BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054463)
Si82390CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054472)
Si82395AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054497)
Si82395BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054491)
Si82395CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054501)
Si82397AD-IS - Dual, VIA, VIB, 6 V Delayed Startup Time (RS 9054510)
Si82397BD-IS - Dual, VIA, VIB, 8 V Delayed Startup Time (RS 9054514)
Si82397CD-IS - Dual, VIA, VIB, 12 V Delayed Startup Time (RS 9054523)
Si82391AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin (RS 9054475)
Si82391BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin (RS 9054479)
Si82391CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin (RS 9054488)
Si82396AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin (RS 9054504)
Si82396BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin (RS 9054508)
Si82396CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin (RS 9054517)
Si82394AD-IS - HS/LS, PWM, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054481)
Si82394BD-IS - HS/LS, PWM, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054485)
Si82394CD-IS - HS/LS, PWM, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054494)
Si82398AD-IS - HS/LS, PWM, 6 V UVLO Status Pin (RS 9054526)
Si82398BD-IS - HS/LS, PWM, 8 V UVLO Status Pin (RS 9054520)
Si82398CD-IS - HS/LS, PWM, 12 V UVLO Status Pin (RS 9054539)
Si82391BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin (RS 9054479)
Si82391CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin (RS 9054488)
Si82396AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin (RS 9054504)
Si82396BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin (RS 9054508)
Si82396CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin (RS 9054517)
Si82394AD-IS - HS/LS, PWM, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054481)
Si82394BD-IS - HS/LS, PWM, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054485)
Si82394CD-IS - HS/LS, PWM, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054494)
Si82398AD-IS - HS/LS, PWM, 6 V UVLO Status Pin (RS 9054526)
Si82398BD-IS - HS/LS, PWM, 8 V UVLO Status Pin (RS 9054520)
Si82398CD-IS - HS/LS, PWM, 12 V UVLO Status Pin (RS 9054539)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET & IGBT Drivers, Silicon Laboratories
Attribute | Value |
---|---|
Supply Voltage | 24V |
Pin Count | 16 |
Package Type | SOIC W |
Driver Type | MOSFET |
Rise Time | 12ns |
Topology | Isolated Gate Driver |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |