RS PRO EPDM Full Face Gasket, 324mm Bore, 483mm Outer Diameter
- RS Stock No.:
- 268-3027
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
MYR172.20
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR172.20 |
**price indicative
- RS Stock No.:
- 268-3027
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Full Face | |
Material | EPDM | |
Inside Diameter | 324mm | |
Outside Diameter | 483mm | |
Minimum Operating Temperature | -15°C | |
Thickness | 3mm | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Full Face | ||
Material EPDM | ||
Inside Diameter 324mm | ||
Outside Diameter 483mm | ||
Minimum Operating Temperature -15°C | ||
Thickness 3mm | ||
Maximum Operating Temperature +100°C | ||
Related links
- RS PRO Compressed Fiber Full Face Gasket 483mm Outer Diameter
- RS PRO EPDM Inside Bolt Gasket 409.5mm Outer Diameter
- RS PRO EPDM Inside Bolt Gasket 384mm Outer Diameter
- RS PRO EPDM Full Face Gasket 200mm Outer Diameter
- RS PRO EPDM Full Face Gasket 90mm Outer Diameter
- RS PRO EPDM Full Face Gasket 127mm Outer Diameter
- RS PRO EPDM Full Face Gasket 343mm Outer Diameter
- RS PRO EPDM Full Face Gasket 190mm Outer Diameter