TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 20.4mm Bore
- RS Stock No.:
- 266-5017
- Mfr. Part No.:
- 2430201-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
MYR71.19
52 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR71.19 |
5 - 9 | MYR66.76 |
10 + | MYR63.58 |
**price indicative
- RS Stock No.:
- 266-5017
- Mfr. Part No.:
- 2430201-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Type | EMI Jam Nut Seal | |
Material | Silver Plated Aluminum | |
Inside Diameter | 20.4mm | |
Thickness | 1.8mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | 160°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Type EMI Jam Nut Seal | ||
Material Silver Plated Aluminum | ||
Inside Diameter 20.4mm | ||
Thickness 1.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Related links
- TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 20.4mm Bore
- TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 25.1mm Bore
- TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 31.5mm Bore
- TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 37.5mm Bore
- TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 34.7mm Bore
- TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 40.9mm Bore
- TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 47.3mm Bore
- TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 28.3mm Bore