Recently searched

    TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 20.4mm Bore

    Bulk discount available

    Subtotal (1 box of 20 units)**

    MYR918.24

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Box**
    20 - 80MYR45.912MYR918.24
    100 - 180MYR44.239MYR884.78
    200 - 480MYR41.848MYR836.96
    500 +MYR40.174MYR803.48

    **price indicative

    RS Stock No.:
    266-4994
    Mfr. Part No.:
    2430190-1
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Type

    EMI Jam Nut Seal

    Material

    Nickel Plated Graphite

    Inside Diameter

    20.4mm

    Thickness

    1.8mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    160°C

    Related links